The CX16K106K is a solid tantalum capacitor with a capacitance of 10uF and a tolerance of 10%. It has a molded package and a lead diameter of 0.41mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mount and has a leakage current of 3uA. The dissipation factor is 6%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| Lead Diameter | 0.41mm |
| Leakage Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |