Cap Tant Solid 1uF 35V 10% (5.72 X 1.91 X 4.7mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS Version | 2002/95/EC |