
Cap Tant Solid 10uF 35V 10% (12.07 X 3.81 X 9.53mm) Axial 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | AXIAL |
| Depth | 3.81mm |
| Dissipation Factor | 6% |
| Lead Diameter | 0.41mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |