
This 10nF ceramic capacitor is rated for 100V and features a Z5U dielectric. It has a radial lead construction with a kinked lead style and is designed for through hole mounting. The capacitor is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.6mm. It is compliant with RoHS regulations and has a tolerance of 20%. The operating temperature range is -30°C to 85°C.
Vishay D103M29Z5UH6UJ5R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Dielectric | Z5U |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D103M29Z5UH6UJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.