
Radial ceramic capacitor with 18pF capacitance and 5% tolerance. Features C0G dielectric, 100V DC rated voltage, and a maximum operating temperature of 125°C. Designed for through-hole mounting with a 6.4mm lead pitch and 0.6mm lead diameter. Packaged in bulk, this component offers a compact 5mm diameter and 3.5mm thickness.
Vishay D180J20C0GH63L6R technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 18pF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.157inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D180J20C0GH63L6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.