
This 100V ceramic capacitor has a capacitance of 180pF and a tolerance of 5%. It is packaged in a radial configuration with a lead pitch of 0.25inch and a seated height of 0.157inch. The capacitor is designed for through hole mounting and is available in quantities of 1000. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D181J39COGHAAAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 0.25inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | D |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D181J39COGHAAAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
