This ceramic disc capacitor is rated for 50VDC with a tolerance of 5% and a capacitance of 22pF. It has a through hole mounting style with a radial termination and a maximum seated plane height of 9mm. The capacitor is available in a size of 5 x 4mm with a maximum product diameter of 5mm and a maximum product depth of 4mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Vishay D220J20C0GF6UJ5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D220J20C0GF6UJ5R technical specifications.
| Wire Form | Inside Crimp Kinked |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 5(Max) |
| Seated Plane Height (mm) | 9(Max) |
| Size (mm) | 5 X 4 |
| Capacitance | 22pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D220J20C0GF6UJ5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.