Cap Ceramic Single 39pF 100V U2J 2% (5 X 3.5mm) Radial 5mm 125°C Bulk
Vishay D390G20U2JH63J5R technical specifications.
| Capacitance | 3.9E-11F |
| Package/Case | Radial |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay D390G20U2JH63J5R to view detailed technical specifications.
No datasheet is available for this part.