This 47pF ceramic disc capacitor has a maximum operating voltage of 500VDC and a tolerance of 0.25pF. It is designed for through hole mounting with a radial termination style and measures 7.5 X 3.5 in size. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and features a U2J dielectric. It is not suitable for microwave applications.
Vishay D470C29U2JL6UL5R technical specifications.
| Capacitance | 47pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | U2J |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5mm |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.