This 5mm radial capacitor from Vishay features a Y5P dielectric and is lead free. It has a capacitance of 470 picofarads with a tolerance of 10% and a voltage rating of 100 volts. The capacitor is available in bulk packaging and is suitable for use in applications with operating temperatures between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 5mm |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
