The 100R 0.1% Chip Resistor is a military-grade fixed resistor with a 1206 package. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 250mW. The resistor is packaged in bulk and is not RoHS compliant. It is part of the MIL-PRF-55342 series and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100ACBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B100ACBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.