The MIL-PRF-55342 100R 0.1% 1206 Tin Lead Chip Resistor is a military-grade fixed resistor with a resistance of 100 ohms and a tolerance of 0.1%. It has a case code of 1206 and is plated with tin and lead. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 250mW and is available in a package quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100ART5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B100ART5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.