The D55342E07B100ARTP is a 100R 0.1% chip resistor from Vishay, packaged in a 1206 case. It has a maximum power dissipation of 250mW and is available in quantities of 100 per reel. The resistor is RoHS compliant and has a failure rate of 0.01%. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |