This 1206 case code resistor from Vishay features a 100 ohm resistance with a tolerance of 0.1%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 150°C. The resistor is packaged in a tray and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100ARWI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B100ARWI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.