
The 100R 1% 250mW 1206 Military Chip Resistor is a fixed resistor with a resistance of 100 ohms and a tolerance of 1%. It has a maximum power dissipation of 250 milliwatts and is packaged in a 1206 case. The resistor is designed for military applications and meets the specifications of the MIL-PRF-55342 series. It has a height of 0.033 inch, a length of 0.126 inch, and a width of 0.063 inch. The operating temperature range is from -55°C to 150°C. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Failure Rate | 1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |