The D55342E07B100DRBS is a 100R 1% chip resistor from Vishay, packaged in a 1206 case with a height of 0.033inch and a length of 0.126inch. It is designed for military applications and has a maximum operating temperature range of -55°C to 150°C. The resistor has a maximum power dissipation of 250mW and is not RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100DRBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B100DRBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.