
This 100R 1% chip resistor is a military-grade component with a maximum power dissipation of 250mW. It is packaged in a 1206 case with tin and lead contact plating and has a tolerance of 1%. The operating temperature range is -55°C to 150°C. This resistor is not RoHS compliant and is available in quantities of 300 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100DRT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B100DRT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.