The D55342E07B100DRTF is a 1206 case code chip resistor from Vishay with a resistance of 100 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 250mW. The resistor is available in a tape and reel packaging with 4000 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100DRTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B100DRTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
