The 100R 2% 250mW 1206 Military Chip Resistor is a fixed resistor with a resistance of 100 ohms and a tolerance of 2%. It has a maximum power dissipation of 250 milliwatts and is packaged in a 1206 case. The resistor is designed for military applications and meets the MIL-PRF-55342 standard. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100GRT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B100GRT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.