This 1206 chip resistor from Vishay has a resistance of 100 ohms with a tolerance of 2%. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available in quantities of 4000 on tape and reel. It is not RoHS compliant and is designed to meet the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B100GRTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B100GRTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.