Res Thin Film 1206 101 Ohm 0.1% 1/4W 25ppm/C 0.01% Molded SMD SMD Waffle Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B101ARWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 101R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B101ARWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.