The MIL-PRF-55342 resistor is a 12.1k ohm, 1% tolerance, 250mW power dissipation SMD component with a 1206 case code. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is not radiation hardened.
Vishay D55342E07B12E1MWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 12.1kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B12E1MWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.