The 13K 1% thin film chip resistor is a surface mount device with a 1206 case size. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 100 volts. The resistor is made with thin film technology and has a resistance value of 13K with a tolerance of 1%. It is not a current sensing or fail safe fusible resistor, nor is it anti-surge or anti-sulfurated.
Vishay D55342E07B13E0RWS technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 13KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D55342E07B13E0RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.