Vishay D55342E07B1E02RTI technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.02kR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B1E02RTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.