The MIL-PRF-55342 237R 0.1% Chip Resistor is a military-grade fixed resistor with a resistance value of 237 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 150°C. The resistor is packaged in a 1206 case with a tin-lead plating and is available in a waffle packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B237ARWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 237R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B237ARWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.