This 23.7k ohm resistor has a tolerance of 0.1% and a maximum power dissipation of 250mW. It is packaged in a 1206 case and is part of the Military, MIL-PRF-55342, RM1206 series. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in a tray packaging with a package quantity of one.
Vishay D55342E07B23B7CWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 23.7kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B23B7CWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.