This 25.5k ohm chip resistor features a 0.1% tolerance and a maximum power dissipation of 250mW. It is packaged in a 1206 case and has a height of 0.033 inch and a length of 0.126 inch. The operating temperature range is from -55°C to 150°C, and it is not RoHS compliant. This resistor is part of the Military, MIL-PRF-55342, RM1206 series and is designed for military applications.
Vishay D55342E07B25B5RWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 25.5kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B25B5RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.