
The Vishay D55342E07B3B65RTS is a military-grade chip resistor with a resistance of 3.65kR and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in a 1206 case. The resistor is available in quantities of 100 and is packaged on tape and reel. It is not RoHS compliant.
Vishay D55342E07B3B65RTS technical specifications.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 3.65kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B3B65RTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.