
The D55342E07B47E5RTS is a military-grade chip resistor from Vishay, featuring a 47.5k ohm resistance and 1% tolerance. It has a maximum power dissipation of 250mW and is packaged in a 1206 case. The resistor is available in quantities of 100, packaged on tape and reel. It is not RoHS compliant, but meets the specifications of the MIL-PRF-55342 series.
Vishay D55342E07B47E5RTS technical specifications.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B47E5RTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.