The D55342E07B481ART1 is a 1206 chip resistor from Vishay with a resistance of 481 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is not RoHS compliant. It is not radiation hardened and meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Vishay D55342E07B481ART1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 481R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |