The Vishay D55342E07B481ARWS is a military-grade chip resistor with a resistance of 481 ohms and a tolerance of 0.1%. It is packaged in a 1206 case and has a maximum power dissipation of 250mW. The resistor operates within a temperature range of -55°C to 150°C and is not RoHS compliant. It is designed to meet the military standard MIL-PRF-55342 and is available in a waffle packaging style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342E07B481ARWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342E07B481ARWS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 481R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B481ARWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.