
The 1206 4.64kR 0.1% Chip Resistor is a military-grade resistor with a maximum power dissipation of 250mW and a maximum operating temperature of 150°C. It has a resistance of 4.64kΩ and a tolerance of 0.1%. The resistor is packaged in a 1206 case and is available in quantities of 500. It is not RoHS compliant and is packaged on a tape and reel.
Vishay D55342E07B4B64RT5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.64kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B4B64RT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.