Vishay D55342E07B52E3RT3 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 52.3kR |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B52E3RT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.