The 1206 942R 0.1% Chip Resistor is a military-grade component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is packaged in a waffle pack. The resistor is plated with tin and lead and has a resistance of 942 ohms. It is not RoHS compliant and is not radiation hardened.
Vishay D55342E07B942ARWS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 942R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342E07B942ARWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.