The D55342E07B988ART5 is a 1206 military chip resistor from Vishay with a resistance of 988 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C. The resistor is packaged in tape and reel and is not RoHS compliant.
Vishay D55342E07B988ART5 technical specifications.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 988R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342E07B988ART5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.