This 100R 1% chip resistor is available in a 1206 package and operates over a temperature range of -55°C to 150°C. It has a maximum power dissipation of 250mW and is packaged in a tray. The resistor is not RoHS compliant and is part of the Military series, meeting MIL-PRF-55342 and RM1206 specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B100DPWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B100DPWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
