The 100R 1% chip resistor is a military-grade component with a 0.01% failure rate. It features a 1206 package and is part of the MIL-PRF-55342 series. The resistor has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 150°C. It is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |