The 100R 1% chip resistor is a military-grade component with a 1206 package and a maximum power dissipation of 250mW. It has a resistance of 100 ohms with a tolerance of 1% and is suitable for operating temperatures between -55°C and 150°C. The resistor is not RoHS compliant and is packaged in a waffle pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B100DRWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B100DRWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.