This 100R 2% chip resistor is packaged in a 1206 case and meets the military standard MIL-PRF-55342. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |