The D55342H07B100JMBS is a 100 ohm, 5% tolerance, 250 milliwatt chip resistor available in a 1206 package. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant. The resistor is packaged in bulk and has a failure rate of 1%. It features military specifications and is part of the MIL-PRF-55342 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B100JMBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Failure Rate | 1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B100JMBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.