
This 100R 5% chip resistor is a military-grade component with a 250mW maximum power dissipation rating. It is packaged in a 1206 SMT package and has a height of 0.033inch, length of 0.126inch, and width of 0.063inch. The resistor is not RoHS compliant and has a failure rate of 0.01%. It is designed for operation over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Not Compliant |