The D55342H07B100JRTS is a 100R 5% chip resistor from Vishay, featuring a maximum power dissipation of 250mW and a 1206 package. It is part of the Military series, MIL-PRF-55342, RM1206. The resistor is available in a tape and reel packaging with 100 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B100JRTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B100JRTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.