This 10k ohm resistor features a 0.1% tolerance and a maximum power dissipation of 250 milliwatts. It is packaged in a 1206 case and is available in quantities of 100. The resistor is not RoHS compliant and is part of the MIL-PRF-55342 series. It measures 0.126 inches in length, 0.063 inches in width, and 0.033 inches in height. The failure rate is 0.01%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B10B0RTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B10B0RTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
