
The 10kR 2% Chip Resistor 1206 Military Grade is a fixed resistor with a resistance of 10k ohms and a tolerance of 2%. It is packaged in a 1206 case, measuring 0.126inch in length, 0.063inch in width, and 0.033inch in height. The resistor is made of tin and lead, and is rated for a maximum power dissipation of 250mW. It operates within a temperature range of -55°C to 150°C and is not radiation hardened. The resistor is not RoHS compliant and is part of the MIL-PRF-55342 series.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
