This military-grade chip resistor features a 220 ohm resistance with a 2% tolerance, a maximum power dissipation of 250 milliwatts, and a compact 1206 package. It operates within a temperature range of -55°C to 150°C and is compliant with the MIL-PRF-55342 military standard. The resistor is packaged in a waffle pack with a single unit per package.
Vishay D55342H07B220GRWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B220GRWS to view detailed technical specifications.
No datasheet is available for this part.