
This 22.1 ohm, 1% tolerance chip resistor is packaged in a 1206 case and features a tin, lead contact plating. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 250mW. The resistor is RoHS non-compliant and is part of the MIL-PRF-55342 series, meeting military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B22D1RWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B22D1RWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.