The D55342H07B22J0MBS is a 22R 5% chip resistor from Vishay, packaged in a 1206 case. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C. This resistor is not RoHS compliant and is part of the MIL-PRF-55342 series.
Vishay D55342H07B22J0MBS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B22J0MBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.