The D55342H07B330DPWS is a 330 ohm, 1% tolerance, 250mW power dissipation, 1206 package chip resistor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a waffle pack and has a height of 0.033inch, length of 0.126inch, and width of 0.063inch. It is not RoHS compliant and is part of the MIL-PRF-55342 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B330DPWS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B330DPWS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.