The 36.5R 1% Chip Resistor is a fixed resistor with a resistance of 36.5 ohms and a tolerance of 1%. It is packaged in a 1206 case and is compliant with the MIL-PRF-55342 military standard. The resistor has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C. It is available in a tray packaging format.
Vishay D55342H07B36D5RWS technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 36.5R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B36D5RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.