The MIL-PRF-55342 402R 1% 250mW 1206 is a 402 ohm through-hole chip resistor from Vishay with a 1% tolerance and 250mW maximum power dissipation. It has a 1206 case code and is packaged in a waffle pack. The resistor operates over a temperature range of -55°C to 150°C and is not RoHS compliant. It is a military-grade component with a failure rate of 0.01%.
Vishay D55342H07B402DRWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 402R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B402DRWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.